+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3423-E/MF

IC: A/D converter; Ch: 2; 18bit; 3.75sps; 2.7÷5.5V; IN: differential

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3423-E/MF
TME Symbol:
MCP3423-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
18bit
Sampling speed
3.75sps
Operating voltage
2.7...5.5V
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
120pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3423-E/MF
0 in TME stock
Net price for quantities from 120 pcs - 3.05 USDGross price for quantities from 120 pcs - 3.67 USD
No. of pieces (Multiplicity: 120)