+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Converter resolution | 18bit | |
Sampling speed | 4sps | |
Operating voltage | 2.7...5.5V | |
Case | MSOP10 | |
Mounting | SMD | |
Interface | I2C | |
Operating temperature | -40...125°C | |
Integrated circuit features | delta-sigma | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. | |
Operating current | 145µA |