+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3423EV

Dev.kit: Microchip; Uoper: 5V; Architecture: PIC; Usup: 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3423EV
TME Symbol:
MCP3423EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
5V
Kind of architecture
PIC
Interface
  • I2C
  • USART
Supply voltage
  • 5V
Gross weight83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP3423EV
0 in TME stock
Net price for quantities from 1 pcs - 20.79 EURGross price for quantities from 1 pcs - 24.95 EUR
No. of pieces (Multiplicity: 1)