+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3424-E/SL

IC: A/D converter; Ch: 4; 18bit; 4sps; 2.7÷5.5V; SO14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3424-E/SL
TME Symbol:
MCP3424-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
18bit
Sampling speed
4sps
Operating voltage
2.7...5.5V
Case
SO14
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Kind of package
tube
Manufacturer standard package
57pcs.
Operating current
145µA
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3424-E/SL
1259 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 5.15 USD
Net price for quantities from 25 pcs - 4.05 USDGross price for quantities from 25 pcs - 4.87 USD
Packaging method by the manufacturer:
Tube = 57 pcs