+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3424EV

Dev.kit: Microchip; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3424EV
TME Symbol:
MCP3424EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
  • ADC
  • I2C
Supply voltage
  • 5V
Gross weight39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3424EV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.62 EURGross price for quantities from 1 pcs - 28.34 EUR