+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3424T-E/ST

IC: A/D converter; Ch: 4; 18bit; 4sps; 2.7÷5.5V; TSSOP14; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3424T-E/ST
TME Symbol:
MCP3424T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
18bit
Sampling speed
4sps
Operating voltage
2.7...5.5V
Case
TSSOP14
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Kind of package
reel
Manufacturer standard package
2500pcs.
Operating current
145µA
Gross weight0.643 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3424T-E/ST
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 4.56 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 250 pcs - 4.27 USDGross price for quantities from 250 pcs - 5.12 USD
Net price for quantities from 2500 pcs - 3.88 USDGross price for quantities from 2500 pcs - 4.66 USD