+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3425A2T-E/CH

IC: A/D converter; Ch: 1; 16bit; 15sps; 2.7÷5.5V; SOT23-6; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3425A2T-E/CH
TME Symbol:
MCP3425A2T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
15sps
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Kind of package
reel
Manufacturer standard package
3000pcs.
Operating current
155µA
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3425A2T-E/CH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.80 USD