+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3426A0T-E/SN

IC: A/D converter; Ch: 2; 16bit; 15sps; 2.7÷5.5V; SOIC8; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3426A0T-E/SN
TME Symbol:
MCP3426A0T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
15sps
Operating voltage
2.7...5.5V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3426A0T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 2.21 EURGross price for quantities from 3300 pcs - 2.65 EUR
No. of pieces (Multiplicity: 3 300)