+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

MCP3427-E/MF

IC: A/D converter; Ch: 2; 16bit; 15sps; 2.7÷5.5V; IN: differential


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3427-E/MF
TME Symbol:
MCP3427-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
15sps
Operating voltage
2.7...5.5V
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
120pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3427-E/MF
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 240.
Multiplicity: 120.
Net price for quantities from 240 pcs - 2.48 EURGross price for quantities from 240 pcs - 2.97 EUR