+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3428-E/SL

IC: A/D converter; Ch: 4; 16bit; 240sps; 2.7÷5.5V; SOIC14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3428-E/SL
TME Symbol:
MCP3428-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
240sps
Operating voltage
2.7...5.5V
Case
SOIC14
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
57pcs.
Operating current
135µA
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3428-E/SL
222 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 25 pcs - 3.70 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 57 pcs - 3.48 USDGross price for quantities from 57 pcs - 4.17 USD
Net price for quantities from 114 pcs - 3.36 USDGross price for quantities from 114 pcs - 4.02 USD
Net price for quantities from 342 pcs - 3.26 USDGross price for quantities from 342 pcs - 3.91 USD
Packaging method by the manufacturer:Tube = 57 pcs