+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3428-E/ST

IC: A/D converter; Ch: 4; 16bit; 20sps; 2.7÷5.5V; TSSOP14; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3428-E/ST
TME Symbol:
MCP3428-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
20sps
Operating voltage
2.7...5.5V
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Kind of package
tube
Manufacturer standard package
96pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3428-E/ST
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 192.
Multiple of: 96.
Net price for quantities from 192 pcs - 3.28 EURGross price for quantities from 192 pcs - 3.93 EUR