+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3460RT-E/2LX

IC: A/D converter; Ch: 1; 2.7÷3.6V; VQFN20; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3460RT-E/2LX
TME Symbol:
MCP3460RT-E/2LX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
2.7...3.6V
Case
VQFN20
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Interface
  • serial
  • SPI
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3460RT-E/2LX
0 in TME stock
Net price for quantities from 6000 pcs - 1.02 USDGross price for quantities from 6000 pcs - 1.23 USD
No. of pieces (Multiplicity: 6 000)