+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3462T-E/NC

IC: A/D converter; Ch: 2; 16bit; 153.6ksps; 2.7÷3.6V; UQFN20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3462T-E/NC
TME Symbol:
MCP3462T-E/NC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Sampling speed
153.6ksps
Operating voltage
2.7...3.6V
Case
UQFN20
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • serial
  • SPI
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3462T-E/NC
0 in TME stock
Net price for quantities from 3000 pcs - 2.32 GBPGross price for quantities from 3000 pcs - 2.78 GBP
No. of pieces (Multiplicity: 3 000)