+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3465RT-E/SFX

IC: A/D converter; Ch: 2; 24bit; 153.6ksps; 2.7÷3.6V; UQFN12; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3465RT-E/SFX
TME Symbol:
MCP3465RT-E/SFX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
153.6ksps
Operating voltage
2.7...3.6V
Case
UQFN12
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of package
reel
Manufacturer standard package
3000pcs.
Operating current
930µA
Integrated circuit features
  • delta-sigma
  • Internal Vref
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3465RT-E/SFX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.71 USDGross price for quantities from 3000 pcs - 2.05 USD