+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3542RT-E/2LX

IC: A/D converter; Ch: 2; 24bit; 9.6ksps; 2.7÷3.6V; VQFN20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3542RT-E/2LX
TME Symbol:
MCP3542RT-E/2LX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
9.6ksps
Operating voltage
2.7...3.6V
Case
VQFN20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
  • delta-sigma
  • differential
  • low noise
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3542RT-E/2LX
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.89 USD