+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3550-60E/MS

IC: A/D converter; Ch: 1; 22bit; 15sps; 2.7÷5.5V; MSOP8; ±8LSB; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3550-60E/MS
TME Symbol:
MCP3550-60E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
22bit
Sampling speed
15sps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max INL
±8LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Operating current
140µA
Integrated circuit features
  • delta-sigma
  • differential
  • low noise
  • LPC
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3550-60E/MS
3 in TME stock
Net price for quantities from 1 pcs - 5.05 EURGross price for quantities from 1 pcs - 6.06 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 5.58 EUR
Net price for quantities from 25 pcs - 4.12 EURGross price for quantities from 25 pcs - 4.94 EUR
Net price for quantities from 100 pcs - 3.84 EURGross price for quantities from 100 pcs - 4.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs