+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP3553T-E/MS

IC: A/D converter; Ch: 1; 22bit; 60sps; 2.7÷5.5V; MSOP8; ±8LSB; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3553T-E/MS
TME Symbol:
MCP3553T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
22bit
Sampling speed
60sps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max INL
±8LSB
Kind of package
reel
Manufacturer standard package
2500pcs.
Operating current
140µA
Integrated circuit features
  • delta-sigma
  • differential
  • low noise
  • LPC
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3553T-E/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 2.46 EURGross price for quantities from 2500 pcs - 2.96 EUR