+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 8 | |
Converter resolution | 24bit | |
Sampling speed | 156ksps | |
Operating voltage | 2.7...3.6V | |
Case | TSSOP20 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...125°C | |
Max INL | ±7LSB | |
Integrated circuit features | differential | |
Kind of package | tube | |
Manufacturer standard package | 74pcs. | |
Operating current | 930µA |