+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP37211-200E/TE

IC: A/D converter; Ch: 8; 200Msps; 1.14÷1.89V; TFBGA121; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP37211-200E/TE
TME Symbol:
MCP37211-200E/TE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Sampling speed
200Msps
Operating voltage
1.14...1.89V
Case
TFBGA121
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of package
in-tray
Manufacturer standard package
348pcs.
Interface
  • parallel
  • SPI
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP37211-200E/TE
0 in TME stock
Net price for quantities from 348 pcs - 22.21 USDGross price for quantities from 348 pcs - 26.66 USD
No. of pieces (Multiplicity: 348)
Minimum order quantity: 348.
Multiplicity: 348.