+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP3901A0-E/ML

IC: A/D converter; Ch: 2; 5V; QFN20; IN: differential; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3901A0-E/ML
TME Symbol:
MCP3901A0-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Operating voltage
5V
Case
QFN20
Mounting
SMD
Kind of input
differential
Kind of package
tube
Manufacturer standard package
91pcs.
Interface
  • serial
  • SPI
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3901A0-E/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 273.
Multiple of: 91.
Net price for quantities from 273 pcs - 1.46 USDGross price for quantities from 273 pcs - 1.75 USD