+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3901A0-I/ML

IC: A/D converter; Ch: 2; 64ksps; 5V; QFN20; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3901A0-I/ML
TME Symbol:
MCP3901A0-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Sampling speed
64ksps
Operating voltage
5V
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
91pcs.
Interface
  • serial
  • SPI
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3901A0-I/ML
0 in TME stock
Net price for quantities from 273 pcs - 1.32 USDGross price for quantities from 273 pcs - 1.58 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 273.
Multiplicity: 91.