+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP3905A-E/SS

IC: electric energy meter; 16bit; SSOP24; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3905A-E/SS
TME Symbol:
MCP3905A-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Converter resolution
16bit
Case
SSOP24
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
4.5...5.5V
Number of channels
2
Manufacturer standard package
59pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP3905A-E/SS
0 in TME stock
No. of pieces (Multiple of: 59)
Minimum order quantity: 177.
Multiple of: 59.
Net price for quantities from 177 pcs - 2.07 USDGross price for quantities from 177 pcs - 2.49 USD