+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3905AT-E/SS

IC: electric energy meter; SSOP24; -40÷125°C; reel,tape; 4.5÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3905AT-E/SS
TME Symbol:
MCP3905AT-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
SSOP24
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
4.5...5.5V
Manufacturer standard package
2100pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP3905AT-E/SS
0 in TME stock
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.
Net price for quantities from 2100 pcs - 1.84 EURGross price for quantities from 2100 pcs - 2.21 EUR