+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3906AT-E/SS

IC: A/D converter; 16bit; 4.5÷5.5V; SSOP24; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3906AT-E/SS
TME Symbol:
MCP3906AT-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Converter resolution
16bit
Operating voltage
4.5...5.5V
Case
SSOP24
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3906AT-E/SS
0 in TME stock
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.
Net price for quantities from 2100 pcs - 1.96 EURGross price for quantities from 2100 pcs - 2.35 EUR