+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP3909-E/SS

IC: A/D converter; 4.5÷5.5V; SSOP24; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3909-E/SS
TME Symbol:
MCP3909-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Operating voltage
4.5...5.5V
Case
SSOP24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
59pcs.
Interface
  • serial
  • SPI
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3909-E/SS
0 in TME stock
No. of pieces (Multiple of: 59)
Minimum order quantity: 177.
Multiple of: 59.
Net price for quantities from 177 pcs - 1.95 EURGross price for quantities from 177 pcs - 2.33 EUR