+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3912A1-E/SS

IC: A/D converter; AFE; SPI; 24bit; 125ksps; SSOP28; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3912A1-E/SS
TME Symbol:
MCP3912A1-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Interface
SPI
Converter resolution
24bit
Sampling speed
125ksps
Case
SSOP28
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
2.7...3.6V
Number of channels
4
Operating current
8.1mA
Integrated circuit features
delta-sigma
Manufacturer standard package
47pcs.
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP3912A1-E/SS
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 5.06 EUR