+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3912BA1T-E/MQ

IC: A/D converter; Ch: 4; 2.7÷3.6V; IN: differential; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3912BA1T-E/MQ
TME Symbol:
MCP3912BA1T-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Operating voltage
2.7...3.6V
Mounting
SMD
Interface
SPI
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3912BA1T-E/MQ
0 in TME stock
Net price for quantities from 3300 pcs - 1.83 GBPGross price for quantities from 3300 pcs - 2.20 GBP
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.