+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3914A1-E/MV

IC: A/D converter; AFE; SPI; 24bit; 125ksps; UQFN40; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3914A1-E/MV
TME Symbol:
MCP3914A1-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Interface
SPI
Converter resolution
24bit
Sampling speed
125ksps
Case
UQFN40
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
2.7...3.6V
Number of channels
8
Operating current
17.2mA
Integrated circuit features
delta-sigma
Manufacturer standard package
73pcs.
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP3914A1-E/MV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.55 EURGross price for quantities from 1 pcs - 6.66 EUR
Net price for quantities from 10 pcs - 5.17 EURGross price for quantities from 10 pcs - 6.21 EUR
Net price for quantities from 30 pcs - 4.93 EURGross price for quantities from 30 pcs - 5.91 EUR
Packaging method by the manufacturer:Tube = 10 pcs