+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3914BA1-E/MV

IC: A/D converter; Ch: 8; 2.7÷3.6V; IN: differential; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3914BA1-E/MV
TME Symbol:
MCP3914BA1-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Operating voltage
2.7...3.6V
Mounting
SMD
Kind of input
differential
Kind of package
tube
Manufacturer standard package
73pcs.
Interface
  • serial
  • SPI
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3914BA1-E/MV
0 in TME stock
No. of pieces (Multiplicity: 73)
Minimum order quantity: 146.
Multiplicity: 73.
Net price for quantities from 146 pcs - 3.15 GBPGross price for quantities from 146 pcs - 3.78 GBP