+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3918BA1-E/ML

IC: A/D converter; Ch: 1; 2.7÷3.6V; QFN20; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3918BA1-E/ML
TME Symbol:
MCP3918BA1-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
2.7...3.6V
Case
QFN20
Mounting
SMD
Kind of package
tube
Manufacturer standard package
91pcs.
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3918BA1-E/ML
0 in TME stock
No. of pieces (Multiplicity: 91)
Minimum order quantity: 273.
Multiplicity: 91.
Net price for quantities from 273 pcs - 1.43 EURGross price for quantities from 273 pcs - 1.72 EUR