+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3918BA1T-E/SS

IC: A/D converter; Ch: 1; 2.7÷3.6V; SSOP20; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3918BA1T-E/SS
TME Symbol:
MCP3918BA1T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
2.7...3.6V
Case
SSOP20
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3918BA1T-E/SS
0 in TME stock
Net price for quantities from 1600 pcs - 1.30 EURGross price for quantities from 1600 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1 600)