+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3919BA1-E/MQ

IC: A/D converter; Ch: 3; 2.7÷3.6V; IN: differential; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3919BA1-E/MQ
TME Symbol:
MCP3919BA1-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
3
Operating voltage
2.7...3.6V
Mounting
SMD
Interface
SPI
Kind of input
differential
Kind of package
tube
Manufacturer standard package
73pcs.
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3919BA1-E/MQ
0 in TME stock
Net price for quantities from 219 pcs - 1.53 EURGross price for quantities from 219 pcs - 1.84 EUR
No. of pieces (Multiplicity: 73)
Minimum order quantity: 219.
Multiplicity: 73.