+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP41050-E/P

IC: digital potentiometer; SPI; 50kΩ; 8bit; DIP8; THT; Ch: 1; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP41050-E/P
TME Symbol:
MCP41050-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
50kΩ
Converter resolution
8bit
Case
DIP8
Mounting
THT
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
60pcs.
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±1LSB
Max DNL
±1LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP41050-E/P
163 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.84 EUR
Packaging method by the manufacturer:Tube = 60 pcs