+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4261-503E/P

IC: digital potentiometer; SPI; 50kΩ; 8bit; DIP14; THT; Ch: 2; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4261-503E/P
TME Symbol:
MCP4261-503E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
50kΩ
Converter resolution
8bit
Case
DIP14
Mounting
THT
Kind of memory
non-volatile
Operating temperature
-40...125°C
Manufacturer standard package
30pcs.
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±1LSB
Max DNL
±0.5LSB
Supply voltage
  • 2.7...5.5V
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4261-503E/P
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 GBPGross price for quantities from 1 pcs - 1.42 GBP
Net price for quantities from 5 pcs - 1.14 GBPGross price for quantities from 5 pcs - 1.37 GBP
Net price for quantities from 30 pcs - 1.08 GBPGross price for quantities from 30 pcs - 1.30 GBP
Net price for quantities from 120 pcs - 0.96 GBPGross price for quantities from 120 pcs - 1.15 GBP
Packaging method by the manufacturer:Tube = 30 pcs