+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4332-502E/ST

IC: rheostat; SPI; 5kΩ; 7bit; TSSOP14; SMD; Ch: 4; tube; 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4332-502E/ST
TME Symbol:
MCP4332-502E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
rheostat
Interface
SPI
Resistance
5kΩ
Converter resolution
7bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
96pcs.
Number of channels
4
Kind of package
tube
Number of positions
128
Max INL
±0.8LSB
Max DNL
±0.375LSB
Supply voltage
  • 1.8...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4332-502E/ST
0 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 1.72 EURGross price for quantities from 5 pcs - 2.05 EUR
Net price for quantities from 25 pcs - 1.53 EURGross price for quantities from 25 pcs - 1.83 EUR
Net price for quantities from 96 pcs - 1.36 EURGross price for quantities from 96 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.