+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4725A3T-E/CH

IC: D/A converter; 12bit; Ch: 1; 2.7÷5.5V; SOT23-6; -40÷125°C; ±2LSB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4725A3T-E/CH
TME Symbol:
MCP4725A3T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±2LSB
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating current
415µA
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4725A3T-E/CH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 3000 pcs - 0.83 EURGross price for quantities from 3000 pcs - 0.99 EUR