+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP4728A0-E/UN

IC: D/A converter; 12bit; Ch: 4; 2.7÷5.5V; MSOP10; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4728A0-E/UN
TME Symbol:
MCP4728A0-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.75LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±13LSB
Operating current
0.8mA
Integrated circuit features
  • Internal Vref
  • rail-to-rail
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4728A0-E/UN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 2.02 GBP
Net price for quantities from 5 pcs - 1.54 GBPGross price for quantities from 5 pcs - 1.85 GBP
Net price for quantities from 25 pcs - 1.46 GBPGross price for quantities from 25 pcs - 1.75 GBP
Net price for quantities from 100 pcs - 1.40 GBPGross price for quantities from 100 pcs - 1.67 GBP
Packaging method by the manufacturer:Tube = 100 pcs