+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | D/A converter | |
Number of channels | 4 | |
Operating voltage | 1.8...5.5V | |
Case | QFN20 | |
Mounting | SMD | |
Interface | I2C | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Manufacturer standard package | 91pcs. |