+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP47CMB18-E/ML

IC: D/A converter; Ch: 8; 1.8÷5.5V; QFN20; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47CMB18-E/ML
TME Symbol:
MCP47CMB18-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Number of channels
8
Operating voltage
1.8...5.5V
Case
QFN20
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
91pcs.
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47CMB18-E/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 91.
Multiple of: 91.
Net price for quantities from 91 pcs - 9.66 USDGross price for quantities from 91 pcs - 11.59 USD