+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP47CVB11-E/MF

IC: D/A converter; 10bit; 3.4Msps; Ch: 1; 1.8÷5.5V; DFN10; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47CVB11-E/MF
TME Symbol:
MCP47CVB11-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
3.4Msps
Number of channels
1
Operating voltage
1.8...5.5V
Case
DFN10
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.25LSB
Kind of package
tube
Manufacturer standard package
120pcs.
Max INL
±0.25LSB
Operating current
0.4mA
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47CVB11-E/MF
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.77 GBP
Net price for quantities from 5 pcs - 0.61 GBPGross price for quantities from 5 pcs - 0.73 GBP
Net price for quantities from 25 pcs - 0.58 GBPGross price for quantities from 25 pcs - 0.69 GBP
Net price for quantities from 120 pcs - 0.54 GBPGross price for quantities from 120 pcs - 0.65 GBP
Net price for quantities from 600 pcs - 0.51 GBPGross price for quantities from 600 pcs - 0.61 GBP
Net price for quantities from 2520 pcs - 0.48 GBPGross price for quantities from 2520 pcs - 0.57 GBP