+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP47FEB28-E/MQ

IC: D/A converter; 12bit; Ch: 8; 2.7÷5.5V; VQFN20; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47FEB28-E/MQ
TME Symbol:
MCP47FEB28-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
8
Operating voltage
2.7...5.5V
Case
VQFN20
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.2LSB
Kind of package
tube
Manufacturer standard package
73pcs.
Max INL
±1.5LSB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47FEB28-E/MQ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.17 EURGross price for quantities from 1 pcs - 12.20 EUR
Net price for quantities from 5 pcs - 9.54 EURGross price for quantities from 5 pcs - 11.45 EUR
Net price for quantities from 25 pcs - 8.58 EURGross price for quantities from 25 pcs - 10.30 EUR
Net price for quantities from 73 pcs - 8.19 EURGross price for quantities from 73 pcs - 9.82 EUR