+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4822-E/SN

IC: D/A converter; 12bit; Ch: 2; 2.7÷5.5V; SO8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4822-E/SN
TME Symbol:
MCP4822-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.75LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±12LSB
Integrated circuit features
dual
Operating current
415µA
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4822-E/SN
420 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 EURGross price for quantities from 1 pcs - 3.88 EUR
Net price for quantities from 2 pcs - 2.91 EURGross price for quantities from 2 pcs - 3.49 EUR
Packaging method by the manufacturer:Tube = 100 pcs