+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP48CMD11-E/UN

IC: D/A converter; 10bit; 3.4Msps; Ch: 1; 1.8÷5.5V; MSOP10; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP48CMD11-E/UN
TME Symbol:
MCP48CMD11-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
3.4Msps
Number of channels
1
Operating voltage
1.8...5.5V
Case
MSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.25LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±0.25LSB
Operating current
140µA
Bandwidth
270kHz
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP48CMD11-E/UN
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)