+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | D/A converter | |
Converter resolution | 10bit | |
Sampling speed | 3.4Msps | |
Number of channels | 2 | |
Operating voltage | 1.8...5.5V | |
Case | DFN10 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...125°C | |
Max DNL | ±0.25LSB | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. | |
Max INL | ±0.25LSB | |
Operating current | 240µA | |
Bandwidth | 270kHz |