+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP48FEB02T-E/UN

IC: D/A converter; 8bit; Ch: 2; 2.7÷5.5V; MSOP10; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP48FEB02T-E/UN
TME Symbol:
MCP48FEB02T-E/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
MSOP10
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • serial
  • SPI
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP48FEB02T-E/UN
0 in TME stock
Net price for quantities from 2500 pcs - 0.57 EURGross price for quantities from 2500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 2 500)