+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP48FEB14-E/MQ

IC: D/A converter; 10bit; Ch: 4; 2.7÷5.5V; VQFN20; -40÷125°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP48FEB14-E/MQ
TME Symbol:
MCP48FEB14-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
4
Operating voltage
2.7...5.5V
Case
VQFN20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.05LSB
Kind of package
tube
Manufacturer standard package
73pcs.
Max INL
±0.4LSB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP48FEB14-E/MQ
0 in TME stock
Net price for quantities from 1 pcs - 4.47 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 5 pcs - 4.33 EURGross price for quantities from 5 pcs - 5.19 EUR
Net price for quantities from 25 pcs - 4.03 EURGross price for quantities from 25 pcs - 4.84 EUR
Net price for quantities from 146 pcs - 3.75 EURGross price for quantities from 146 pcs - 4.50 EUR
No. of pieces (Multiplicity: 1)