+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4901-E/MC

IC: D/A converter; 8bit; Ch: 1; Uoper: 2.7÷5.5V; -40÷125°C; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4901-E/MC
TME Symbol:
MCP4901-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
2.7...5.5V
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
150pcs.
Interface
  • serial
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4901-E/MC
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 450.
Multiplicity: 150.
Net price for quantities from 450 pcs - 0.98 USDGross price for quantities from 450 pcs - 1.17 USD