+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP4901-E/MS

IC: D/A converter; 8bit; Ch: 1; 2.7÷5.5V; MSOP8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4901-E/MS
TME Symbol:
MCP4901-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±1LSB
Integrated circuit features
rail-to-rail
Operating current
175µA
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4901-E/MS
122 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 5 pcs - 0.96 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 0.99 EUR
Packaging method by the manufacturer:Tube = 100 pcs