+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4902-E/P

IC: D/A converter; 8bit; Ch: 2; 2.7÷5.5V; DIP14; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4902-E/P
TME Symbol:
MCP4902-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
2
Operating voltage
2.7...5.5V
Case
DIP14
Mounting
THT
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Kind of package
tube
Manufacturer standard package
30pcs.
Max INL
±1LSB
Integrated circuit features
rail-to-rail
Operating current
0.35mA
Gross weight1.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4902-E/P
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 30 pcs - 1.56 USDGross price for quantities from 30 pcs - 1.87 USD
Packaging method by the manufacturer:Tube = 30 pcs