+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP4911-E/MS

IC: D/A converter; 10bit; Ch: 1; 2.7÷5.5V; MSOP8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4911-E/MS
TME Symbol:
MCP4911-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Kind of package
tube
Manufacturer standard package
100pcs.
Max INL
±3.5LSB
Integrated circuit features
rail-to-rail
Operating current
175µA
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP4911-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 2.14 USD
Packaging method by the manufacturer:Tube = 100 pcs